
Highlights & Details
NS-WS300BLACK Neowmounts by NewStar Seat Stand Workstation
- The work surface (95 x 40 cm - 15 kg/33.1 lbs) offers space for two monitors or one monitor and a laptop.
- The ergonomic keyboard drawer (95 x 30 cm - 2 kg/4.4 lbs) maintains the height between the keyboard and work surface and thus prevents neck tension while sitting or standing.
- Continuously adjustable height (11 - 51 cm); enables comfortable standing or sitting as you wish.
- With the gas spring lift mechanism you can easily move the desk with your devices up and down.
- With the double handle you can easily activate and deactivate the height adjustment.
- Robust construction; stable and solid, even when fully extended
Technical specifications
- Cable management
- Product type
Sit-Stand attachment
- Features
Incl. keyboard tray
- Holder type
Height-adjustable
- Max. height
51 cm
- Height (min.)
11 cm
- Mounting type
No fitting required
- Factory colour
Black
- Work surface width
95 cm
- Work surface depth
62 cm
- Max. load capacity
15 kg
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309537 Neomounts NS-WS300BLACK Sit-Stand attachment Height range: 11 up to 51 cm Black
User & Safety Instructions
User & Safety Instructions 2309537 Neomounts NS-WS300BLACK Sit-Stand attachment Height range: 11 up to 51 cm Black
Warranty Terms
Warranty Terms 2309537 Neomounts NS-WS300BLACK Sit-Stand attachment Height range: 11 up to 51 cm Black
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 348.98*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























