• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR EX6250-100PES Mesh satellite 1.75 GBit/s 2.4 GHz, 5 GHz

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mesh satellite

Wi-Fi transmission rate (max.)

1.75 GBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

No. of Gigabit LANs

1 x

LAN data transfer rate

1 GBit/s

Wi-Fi standard

IEEE802.11b

IEEE802.11n

IEEE802.11a

IEEE802.11g

IEEE802.11ac

Power supply (LOV)

mains-powered

Network functions

Push 'N' Connect button

FastLane Technology

Mesh net

Wi-Fi Protected Setup (WPS)

Width

8.14 cm

Height

16.1 cm

Depth

4.45 cm

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Type

EX6250-100PES

Weight

0.000

UKCA

yes

Documents & Downloads

Warranty Terms

Warranty Terms 2368434 NETGEAR EX6250-100PES Mesh satellite 1.75 GBit/s 2.4 GHz, 5 GHz

Description

NETGEAR EX6250 - Wi-Fi range extender - Wi-Fi 5 - 2.4 GHz, 5 GHz

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.