• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Orbi RBS350 Mesh satellite 1.2 GBit/s 2.4 GHz, 5 GHz

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR Orbi RBS350 Mesh satellite

  • Fast-track WLAN
  • Comprehensive coverage for your home
  • Do more with your home network

Technical specifications

Product type

Mesh satellite

Wi-Fi transmission rate (max.)

1.2 GBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

No. of Gigabit LANs

2 x

LAN data transfer rate

1 GBit/s

Wi-Fi standard

IEEE802.11b

IEEE802.11n

IEEE802.11a

IEEE802.11g

IEEE802.11ac

IEEE802.11ax

Power supply (LOV)

via PSU

Antenna type

2x built-in

Network functions

MU-MIMO technology

Dual Band

Mesh net

Implicit beamforming

Voice control

4K HD video streaming

Explicit beamforming

8K HD video streaming

Sync button

Width

14.5 cm

Height

17.8 cm

Depth

6.1 cm

Dual Band compatibility

2.4 GHz and 5 GHz

Content

1 pc(s)

Type

Orbi RBS350

Weight

1.02

UKCA

yes

Description


Fast-track WLAN
Streaming in high quality without buffering. With award-winning tri-band mesh Wi-Fi technology, you'll always enjoy the fastest available Internet speeds.
Comprehensive WLAN coverage for your home
Orbi covers your entire home with stable WLAN, so that you can stream anywhere in the house without any problem. So you will never again be desperate for the ideal place with a stable Internet connection.
Ready, done, stream
With Orbi, Wi-Fi is simple. The Orbi app takes only a few minutes to set up and is compatible with the major Internet providers, so you can enjoy better WLAN quickly.

This text is machine translated.

Features

  • Works only with Orbi WiFi 6 routers (sold separately)
  • Extends the coverage of your existing Orbi WiFi 6 dual band system Up to 100m² with fast WLAN
  • Set up in minutes: Quickly and easily manage your home Wi-Fi network with the Orbi app
  • The compact, modern design fits well into your home
  • Enjoy the convenience of a single Wi-Fi name and seamless connectivity in any room, anywhere in your home
  • Orbi generates a mesh Wi-Fi network so you can move freely from room to room without breaking the signal

Scope of delivery

  • External mains adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.