• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GS116GE ProSAFE® GS116GE Network switch 16 ports 1 GBit/s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NETGEAR GS116GE ProSAFE® GS116GE Network switch 16 ports 1 GBit/s

  • Conforms to the standards IEEE 802.3 , IEEE 802.3u and IEEE 802.3ab
  • Smart Green Ethernet-Technology for reduction of power consumption by 30 %-50 %
  • Supports auto-MDI/MDI-X, full-/ half-duplex-modus and auto negotiation
  • Supports flow control, Non-Blocking and Jumbo frame

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Ethernet ports

16

No. of 100 Mbps/1Gbps/10Gbps ports

16 x

10/100 Mbps ports

16 x

10/100/1000 Mbps ports

16 x

Auto-uplink at each port

Yes

MAC addresses

8000

Weight

1.56

Width

285 mm

Height

27 mm

Depth

108 mm

Type

ProSAFE® GS116GE

Interfaces

RJ45

Factory colour

Grey

Port

16 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 973278 NETGEAR GS116GE ProSAFE® GS116GE Network switch 16 ports 1 GBit/s

User & Safety Instructions

User & Safety Instructions 973278 NETGEAR GS116GE ProSAFE® GS116GE Network switch 16 ports 1 GBit/s

Security datasheet

Security datasheet 973278 NETGEAR GS116GE ProSAFE® GS116GE Network switch 16 ports 1 GBit/s

Description

This is a high-performance Gigabit copper switch. It allows you to easily upgrade your existing network with an improved transfer rate of 1,000 Mbit/s. It is particularly suitable as a desktop device as it operates without a fan and is silent.

Features

  • 10/100/1000 MBit/s autosensing on all ports
  • All ports have Auto Uplink
  • IEEE 802.3 10BASE-T
  • IEEE 802.3u 100BASE-TX
  • IEEE 802.3ab 1000BASE-T
  • IEEE 802.3x full duplex flow control
  • MAC address database 8000

Scope of delivery

  • Gigabit Switch
  • Power supply
  • Operating instructions.