• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR WAX218-100EUS WAX218 Wi-Fi access point 3600 MBit/s 2.4 GHz, 5 GHz

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR WAX218 Wi-Fi access point

  • Ultimate WiFi 6 performance and coverage
  • Compact with flexible mounting
  • Secure and isolated from your office WLAN
  • PoE for easy installation
  • Easy management

Technical specifications

Product type

Wi-Fi access point

Type

WAX218

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

1.2 GBit/s

Wi-Fi transmission rate (max.)

3600 MBit/s

Wi-Fi speed 5 GHz

2.4 GBit/s

Antenna type

built-in

LAN data transfer rate

1 GBit/s

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

RJ45

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Safety

WPA3, WPA, WPA2

Power supply (LOV)

via PSU

Power over Ethernet (PoE)

Width

20.573 cm

Height

3.475 cm

Depth

20.573 cm

PoE

IEEE 802.3at (25.5 W)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368480 NETGEAR WAX218-100EUS WAX218 Wi-Fi access point 3600 MBit/s 2.4 GHz, 5 GHz

Description


Ultimate WiFi 6 performance and coverage
WLAN coverage with AX3600 speed, 300% more device capacity and backward compatible with WiFi 5 devices.

Compact with flexible mounting
Small and easy to install. Wall or ceiling mounting makes it ideal for a lobby or sales floor where you want an access point that should be discreet.

Secure and isolated from your office WLAN
4 unique SSID's, WPA3 authentication and a dedicated Ethernet connection isolate it from the rest of your office network.

PoE for easy installation
Connect your router with a single Ethernet cable, without complicated cabling, professional installation or additional IT device costs.

Easy management
Designed for easy installation with a simple and intuitive user interface. No complicated cabling, professional installation or additional IT equipment costs.

This text is machine translated.

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.