• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FS-PROTECT-S-12-30 Shrink splice protectors Orange 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NetPeppers shrink splice protectors 1.2 mm DM, 30 mm length

  • Length 30 mmDiameter 1.2 mmOrange coloring for easier insertion of the fiberStable steel pin integrated as kink protectionEN 50411-3-3 compliantCan be used with common crimp-splice protection holdersTransparent for easy visual control of the splice with a color laserSuitable for fiber diameters up to 250 µm (primary coating)

Technical specifications

Product type

Shrink splice protectors

Material

Steel

Factory colour

Orange

Width

1.2 mm

Height

1.2 mm

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533334 NetPeppers NP-FS-PROTECT-S-12-30 Shrink splice protectors Orange 100 pc(s)

Description

The NetPeppers shrink splice protection guarantees a secure protection against external influences such as moisture or mechanical stress. The integrated steel pin provides even better protection against bending than the crimp splice protector. The orange color helps to insert the fiber into the sleeve opening without shielding the light from a red light source (VFL) during troubleshooting. The sleeves fulfill the requirements of the standard EN 50411-3-3. The micro-splice protection sleeve with a diameter of only 1.2 mm can be inserted into common splice protection holders for crimp-splice protection sleeves - a special holder is not necessary. Suitable for use with any conventional fusion coil furnace, up to a fiber diameter of 250 µm (primary coating).

This text is machine translated.

Scope of delivery

  • 100 pieces shrink splice protection

System requirements

  • Heat shrink furnace required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)