NetPeppers shrink splice protectors 1.5 mm DM, 30 mm length
Length 30 mmDiameter 1.5 mmOrange coloring for easier insertion of the fiberStable steel pin integrated as kink protectionEN 50411-3-3 compliantCan be used with common crimp-splice protection holdersTransparent for easy visual control of the splice with a color laserSuitable up to fiber diameter 400 µm (secondary coating)
Technical specifications
Product type
Shrink splice protectors
Material
Steel
Factory colour
Orange
Variants(All information include VAT, plus shipping costs)
The NetPeppers shrink splice protection guarantees a secure protection against external influences such as moisture or mechanical stress. The integrated steel pin provides even better protection against bending than the crimp splice protector. The orange color helps to insert the fiber into the sleeve opening without shielding the light from a red light source (VFL) during troubleshooting. The sleeves fulfill the requirements of the standard EN 50411-3-3. Suitable for use with any conventional fusion splicing furnace, up to a fiber diameter of 400 µm (secondary coating).
This text is machine translated.
Scope of delivery
100 pieces shrink splice protection
System requirements
Heat shrink furnace required
Description
The NetPeppers shrink splice protection guarantees a secure protection against external influences such as moisture or mechanical stress. The integrated steel pin provides even better protection against bending than the crimp splice protector. The orange color helps to insert the fiber into the sleeve opening without shielding the light from a red light source (VFL) during troubleshooting. The sleeves fulfill the requirements of the standard EN 50411-3-3. Suitable for use with any conventional fusion splicing furnace, up to a fiber diameter of 400 µm (secondary coating).