• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-941091 FO splice enclosure Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic cable dome sleeve, 48 fibers

  • The casing of the closure is made of high-quality technical plastics
  • Erosion protection against acids and alkali salts
  • Anti-aging and reliable mechanical structure

Technical specifications

  • Maximum capacity: 48 fibers
  • Number of cable inputs/outputs: 1:3 or 2:2
  • Cable diameter: 4 small round connectors (16mm)
  • Temperature: -40℃~+60℃
  • Humidity: ≤95% (at 40℃)
  • Air pressure: 70kPa ~106kPa
  • Service life: 25 years
  • Dimensions (T*H): 300mm*190mm
Product type

FO splice enclosure

Factory colour

Black

Version

Cable

Cable use

FO

Connection type

Fibreglass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902121 Digitus DN-941091 FO splice enclosure Black 1 pc(s)

Description

Splice sleeves are used to distribute, connect and store the outer optical cables that come in and out of the ends of the cap. They can be used for overhead, manhole or embedded situations, etc. The closures are more secure due to the presence of a seal and offer greater protection. The integration of a sealing ring and an air valve makes it more suitable for relevant application areas. They are applicable to fiber bundle and traditional optical cables. The slit trays in the fastener rotate like books and provide enough space to wrap the optical fibers.

This text is machine translated.

Features

  • IP68 protection
  • The shutter has a small volume and a large capacity.
  • It allows for convenient maintenance and can be opened repeatedly
  • When the sleeve is mounted on a metal pole, there is a direct conductive connection
  • It can carry a pulling force of at least 1000N

Scope of delivery

  • 1x Digitus fiber optic cable splice socket, 48 wires, coupling-shaped
  • 1x label paper
  • 1x sandpaper / 1 x silver paper
  • 1x sealing rubber strips
  • 1x insulating tape
  • 1x cleaning cloth
  • 4x plastic dowels
  • 1x fiber protective tube
  • 1x shrinking hose
  • 3x cable tie

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)