• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96002-1 FO connector Steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ST / ST Simplex Coupler, Simplex, Multimode

  • The best solution for Splice Boxes

Technical specifications

Product type

FO connector

Type A

ST socket

Type B

ST socket

Multimode OM2

Material

Ceramic

Metal

Factory colour

Steel

Version

Cable

Cable use

FO

Connection type

Fibreglass

Weight

0.01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1456147 Digitus DN-96002-1 FO connector Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1456147 Digitus DN-96002-1 FO connector Steel 1 pc(s)

Description

The high quality DIGITUS® fiber optic couplers with ceramic ferrule are the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the couplers guarantee an optimal performance and link quality. Each coupler is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the couplers are delivered with the suitable mounting material, so that they can be installed and fixed to the front panels immediatly. The perfect perfomance is achieved by using the DIGITUS® Pigtails, which are also high quality manufactured and whose connectors interact with the couplers in the best of possible ways.

· ST / ST
· Simplex
· Metal housing
· Zirconia Ceramic Sleeve
· Multimode
· Black dust protection caps
· Incl. mounting material

Scope of delivery

  • Coupling
  • Fasteners

Hints

Clutch is OM1-OM4 compatible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.52*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)