• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4411006 FO connector 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

962 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber optic coupling ST (D-shape)

  • The coupling of two fiber-optic cables
  • ST. ST Adapter
  • Plastic housing

Technical specifications

Product type

FO connector

Type A

ST plug

Type B

ST/UPC plug

Material

Zinc

Width

29.3 mm

Height

10.9 mm

Depth

10.9 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205503 Renkforce RF-4411006 FO connector 1 pc(s)

Description

ST duplex adapter with ceramic ferrules and flange.

This text is machine translated.

Features

  • ST (D-shape)
  • Galvanized chassis
  • Ceramic ferrules
  • Yellow dust cap
  • L × W × H: 29.3 x 10.9 x 10.9
  • IEC 61754-20
  • IL< 0.20 dB
  • Durability: 1000 mating cycles
  • RoHS and REACH 2.0-compliant
  • Operating temperature: -40 to + 80 °C
  • Storage temperature: -40 to + 85 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.48*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)