• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-FO-FC FO cutting tools Blue 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic isolation device

  • Compact dimensions
  • High stability and precision
  • Consistent cutting quality for up to 48,000 cutting operations

Technical specifications

  • Supported fiber diameter: 125um
  • Supported fiber diameter inclusive Coating: 250um, 900um
  • Supported fiber type: Optical silicone fiber
  • The average cutting angle (slot angle): ≤0.7 degrees (single core fiber)
  • The maximum cutting angle (sliding angle): ≤1.2 degrees (single core fiber)
  • Cutting fraction rate ≤5%
  • Cutting length: Coating diameter 250um: 9~16mm; coating diameter 900um: 10~16mm
  • Blade life: 48,000 fibers (24 positions, one position 1000 times, 3 times height adjustable)
  • With 3-in-1 multifunction bracket, supports bare fibers, leather cables (butterfly and round), ribbon cables
  • Operating temperature: -10℃ ~ +50℃
  • Storage temperature -30°C ~ +60°C
  • Other environmental characteristics : relative humidity: ≤90% (no condensation); altitude: 0 m ~ 3600 m; working height in the plateau range : 0 m ~ 5000 m. Wind density Properties : Wind speed ≤15 m/s.
  • Equipped with a dust proof / shock proof protective box, and offers the blade replacement manual and supporting tools
  • Dimensions (H × W × D): 6 x 5.5 x 5.5 cm
  • Dimensions of the transport box (plastic case) (H × W × D): 11.2 x 8.5 x 6.8 cm
  • Weight: 255 g (without packaging), 355 g (with packaging)
Product type

FO cutting tools

Factory colour

Blue

Width

60 mm

Height

55 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902123 Digitus DN-FO-FC FO cutting tools Blue 1 pc(s)

Description

The splice can be used for different fiber types. Due to its compact construction and light weight, it can be used anywhere and is suitable Ideal for the preparation of field pre-fabricated plugs or occasional splicing. The knife has a service life of 48,000 fiber core separations with high precision. Then the blade is easy to change.

This text is machine translated.

Features

  • Changeable blade

Scope of delivery

  • LWL-Cleaver
  • 1 x Allen keys

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)