• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96007-2 FO connector Blue, White 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic connector, duplex, LC to LC, SM, OS2

  • Robust and reliable – designed for long-term use in splice boxes
  • Precise alignment – ceramic sleeve for low-loss connections
  • High connection quality – stable and uniform optical power
  • Versatile use - Ideal for splice boxes, patch panels and sockets

Technical specifications

  • Insertion loss : 0.2 dB
  • Return loss : 50 dB (UPC)
  • Mating cycles : 500 insertion cycles
Product type

FO connector

Type A

LC

Type B

LC

Duplex

Singlemode OS2

Material

Ceramic

Plastic

Factory colour

Blue

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629836 Digitus DN-96007-2 FO connector Blue, White 1 pc(s)

Description

Glass fiber couplings are indispensable components in modern optical networks and enable a precise and stable connection between two glass fiber connectors. Specially designed for use in splice boxes, patch panels and connection sockets, they ensure reliable signal transmission with minimum damping. Each coupling is equipped with a high-quality ceramic sleeve, which guarantees an exact plug connection as well as a long life. The adapters are therefore perfect for data networks, FTTH installations, data centers and telecommunications networks, in which stable power and low losses are crucial. The compact design allows for simple mounting in splice boxes. Dust-protective caps supplied keep the ferrules clean during storage and assembly. By using fiber connectors in splice boxes, network operators benefit from space-saving and highly reliable connections that ensure maximum availability and simplified maintenance.


This text is machine translated.

Features

  • Fiber type: Single mode OS2
  • Connector types : LC (UPC) Duplex
  • Alignment sleeve : Ceramic (Zirkonia) for high precision
  • Colour: Blue
  • Housing material: High-quality plastic

Scope of delivery

  • Mounting screws

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)