• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96007-1APC FO connector Green 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibre optic coupler, LC/APC, DUPLEX, SM, OS2, Green ceramic sleeve, plastic casing, incl. screws

  • The ideal solution for splice boxes

Technical specifications

Product type

FO connector

Type A

LC APC socket

LC/APC 8° socket

Type B

LC APC socket

LC/APC 8° socket

Duplex

Singlemode

Material

Plastic

Factory colour

Green

Width

22 mm

Height

35 mm

Depth

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207666 Digitus DN-96007-1APC FO connector Green 1 pc(s)

Description

The high-quality optical fiber couplings from Digitus® with ceramic ferrule are the perfect supplement for the splice box assembly. Thanks to constant quality control and precise production, the couplings guarantee optimum performance and connection quality. Each coupling is provided with a dust protection cap to protect the ferrules from contamination. In addition, the couplings are supplied with the appropriate mounting accessories so that these can be inserted and fixed immediately in the front panels. The optimum performance is achieved by using the Digitus® Pigtails, which are manufactured in a high quality manner and whose Ideal plugs connect with the couplings.


This text is machine translated.

Features

  • Suitable for LC / APC, Duplex, Singlemode connections
  • Ceramic sleeve
  • Plastic housing

Scope of delivery

  • Fasteners

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)