• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-96007-1APC-OF FO connector Green, Light green, White 1 pc(s)

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.85 / piece)
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus fiber optic coupler, LC/APC, duplex, without flange

  • Snap-in mechanism for quick use
  • Flanless design provides a slim, organized fiber installation
  • Compact, flange-less structure, Ideal for applications with high packing density
  • Enables long-lasting performance with high resistance to dust and noise

Technical specifications

Product type

FO connector

Type A

LC APC socket

Type B

LC APC socket

Duplex

Material

Ceramic

Plastic

Factory colour

Green

Light green

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439059 Digitus DN-96007-1APC-OF FO connector Green, Light green, White 1 pc(s)

Description

The flanged fiber-optic coupling is an essential component in FTTH (Fiber to the Home) networks and enables seamless fiber optic connections in compact spaces. This flanged-free coupler was developed for space-saving installations and is suitable for Ideal wall sockets and terminal housing, in order to ensure a reliable signal transmission. Its snap-in design allows quick and easy installation in the event of FTTH rollouts. Its compact design contributes to a clean and organized fiber installation and ensures optimum performance in private and commercial FTTH applications.

This text is machine translated.

Features

  • LC / APC Duplex, without flange
  • Single mode
  • Ceramic sleeve
  • Polymer housing
  • With dust protection caps
  • Housing colour: Green

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)