• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007074 FO connector Silver 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Multi-mode
  • Single-mode
  • Installation type: Single hole mounting
Product type

FO connector

Type A

ST socket

Type B

ST socket

Material

Zinc (die-cast, Ni-plated)

Factory colour

Silver

Version

Cable extension

Cable use

FO

Connection type

Fibreglass

Weight

0.008

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550149 Telegärtner 100007074 FO connector Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)