• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester DN-14001-2 Digitus DN-14001-2 Networks

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tester, network, RJ45, one-sided tester main unit, remote, PoE tester, with protective case

Technical specifications

  • ≤ 0.5 W during operation
  • Error diagnosis (±1%)
Product type

Network cable tester

Function

Location

Break

Acoustic signal

Yes

Display

LED

Numeric

Optical display

Yes

Test sockets

RJ45

RJ45 socket

Weight

250 g

Range

Networks

Features

RJ45 remotes

Height

50 mm

Length

190 mm

Depth

100 mm

Type

DN-14001-2

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385571 Network cable tester DN-14001-2 Digitus DN-14001-2 Networks

Description

Intelligent and quick status tester for connecting telephone and network cable harnesses. Check the connection between the RJ45 connector and the harness. Determine exactly which end of the RJ45 plug is connected to the network cable. It perfectly solves the problem that the ordinary tester cannot detect two ways. At the end, the RJ45 connector is not connected at this end in order to save time.


This text is machine translated.

Features

  • Testing voltage: Low-voltage operation, safe for network devices and users
  • Accuracy:
  • High precision during fault diagnosis
  • Identification of signal losses and cable breaks
  • Shielding check: Detection and verification of the cable shield (STP/FTP)
  • Cable test: Test for continuity, short circuit, crossing and pairing
  • Signal Check: Can send a beep to identify cable runs in larger networks
  • Low power consumption

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)