• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester NE1-C-4PACK Netool IO Pro team pack

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Netool.io PRO - TEAM PACK

Technical specifications

Product type

Network cable tester

Dim
Type

Pro team pack

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353892 Network cable tester NE1-C-4PACK Netool IO Pro team pack

Description

With the nun Pro version of netool.io, you combine all the important tools for network analysis and troubleshooting in one device. Due to the compact design, the netool.io fits in every trouser or coat pocket. The operating system is operated and evaluated independantly via free app for Windows, MacOS, iOS and Android. This means that you are always flexible and able to carry out packet capture or network analysis in your network. With the pro version of netool.io, you can configure switches from many established manufacturers. The most important companion for any network administrator who wants to ensure the control and monitoring of his network at all times! THE PER TEAM PACK contains 4 netool.io devices PER device for remote analysis in data networks. The Team Pack allows you to quickly and easily set up and remotely manage remote test points on your network.

This text is machine translated.

Features

  • Simple operation - get network information quickly and easily on your Android or iOS smartphone, tablet or Windows/Mac notebook!

Scope of delivery

  • 4x each:
  • netool.io
  • Plug-in power adapter
  • USB charging cable
  • Patch cable
  • Wrist strap on netool.io
  • Quick Start guide

Hints

With the netool.io PRO you can now configure your switches and port/VLAN configuration from the trouser pocket. Configure individual ports on the switch, create new VLANs, or configure existing VLANs. The following manufacturers/models are currently supported: Cisco IOS, Dell Power connect, Ubiquiti EdgeOS, Cisco IOS with Tcl Scripting, NETGEAR ProSafe, Cisco Small Business Series

System requirements

  • WIFI access point mode - in case no WLAN is available. Can you connect netool.io in client WLAN mode or allow other users to establish a connection and evaluate test results.

What kind of Cable Testers are you looking for?