• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester NE1E4 Netool IO Lite - 4Pack TEAM PACK Networks

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Netool.IO Lite - 4-pack TEAM PACK

Technical specifications

  • Battery 2500 mAh; 9.25 WH; 3.7 V
Product type

Network cable tester

Function

Location

Dim

(W x H x D) 44.45 x 107.95 x 19.05 mm

Weight

86 g

Range

Networks

Width

44.45 mm

Height

107.95 mm

Depth

19.05 mm

Type

Lite - 4Pack TEAM PACK

Documents & Downloads

Datasheet

Datasheet 2813289 Network cable tester NE1E4 Netool IO Lite - 4Pack TEAM PACK Networks

User & Safety Instructions

User & Safety Instructions 2813289 Network cable tester NE1E4 Netool IO Lite - 4Pack TEAM PACK Networks

Description

The netool.IO brings together all the important tools for network analysis and troubleshooting in one device. Thanks to its compact design, the netool.IO fits everywhere. The operation and analysis are performed independently of the operating system via the free APP for iOS and Android. So you are flexible at all times for analyzing your network switch ports.

This text is machine translated.

Features

  • ConnectivityUSB-C (Lighting Plug): Charging port with 1.0 AmpereUSB-C (two arrows): Data connector for future useRJ45: The Ethernet test port, the port toward the switch

Scope of delivery

  • 4x netool.io Lite - TEAM PACK
  • Polymer lithium ion cell

System requirements

  • IOS or Android

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)