• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network outletFlush mountInsertCAT 62 portsRenkforceWhite(9003)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce2 portsCAT 6 RAL 9003 flush-mounted network box

  • Enables data transfer speeds of up to 1000 Mbps
  • Suitable for frequencies up to 250 MHz
  • Design is compatible with all the common switching programmes
  • Shielded 2x RJ45 sockets

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6

No. of LAN ports

2 x

Features

Compact

Factory colour

White

Cable feed

horizontal

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9003

Length

80 cm

Width

80 cm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196513 Network outletFlush mountInsertCAT 62 portsRenkforceWhite(9003)

User & Safety Instructions 2196513 Network outletFlush mountInsertCAT 62 portsRenkforceWhite(9003)

Description

Whether for industry, office or household use, Network sockets are for a structured network cabling is essential. To use the rigid, fitted into the wall network cable to TV, PC and notebook, NAS Server or VoIP telephones in the network and thus to the Internet. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.

Reliable data transmission for your network.
The Renkforce network socket of the category 6 tom1000 Mbps - fast transfer rates of up to 1,000 MBit/s and 10x faster than Category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications.

So simply works the Installation
The connection of a network socket is a task, which is also a hobby electricians can handle. If you step by step, the connection is done quickly and easily:
1. Insulate the with a knife the LAN installation cable, so that the braided shielding backwards can be ready for use.
2. Do not remove the associated pairs in pair shielding
3. LAN cable in the clip of the zugentlatung slide and pairs sorting
4. Insulation and remove the wire pairs with a punch-down tool in the provided plug-in terminals connections press-fit
5. Cut off any excess cable
6. Rear cover of the socket attached
7. Main panel and frame

Wiring standard to Permanent Link Class E
The Netzwerkose is in accordance with ISO/IEC 11801 Class E assigned. This enables voice and data transmission as well as multimedia with frequencies up to 250 MHz, e.g. for ATM155. The class E permits the use of high-quality total shielded network cable. Regarding the connection technique, improved RJ45 plugs and sockets.

This text is machine translated.

Features

  • Cat. 6/Class E according to ISO/IEC 11801 (2010) and DIN EN 50173
  • Color-coded LSA strips according to EIA/TIA-568 A/B
  • Suitable for 1 Gigabit/s Ethernet and for transmission frequencies up to 250 MHz
  • Shielded RJ45 sockets, 8P8C
  • Cable installation via LSA-strips
  • Viewing window with label insert
  • Incl. Cover frame 80 x 80 mm & central plate 50x50 mm
  • Horizontal cable entries (left and right)
  • Supports PoE IEEE 802.3af, PoE+ according to IEEE 802.3at

Scope of delivery

  • CAT 6 network cable
  • Central plate (RAL 9003) with labelling field
  • Cover (RAL 9003).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.