• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Network outlet Flush mount Insert CAT 6A 2 ports Pure white

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce2 portsCAT 6A RAL 9010 flush-mounted network box

  • Enables data transfer speeds of up to 10.000 Mbps
  • Suitable for frequencies up to 500 MHz
  • Design is compatible with all the common switching programmes
  • Shielded 2x RJ45 sockets

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6A

No. of LAN ports

2 x

Features

Compact

Factory colour

Pure white

Cable feed

horizontal

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Length

80 mm

Width

80 mm

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2196511 Renkforce Network outlet Flush mount Insert CAT 6A 2 ports Pure white

User & Safety Instructions 2196511 Renkforce Network outlet Flush mount Insert CAT 6A 2 ports Pure white

Description

Whether for industry, office or household use, Network sockets are for a structured network cabling is essential. To use the rigid, fitted into the wall network cable to TV, PC and notebook, NAS Server or VoIP telephones in the network and thus to the Internet. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.

Reliable data transmission for your network.
The Renkforce network socket of category 6A transfer speeds of up tom1000 Mbps - 10 000 MBit/s and is therefore 100 x faster than Cat 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications.

So simply works the Installation
The connection of a network socket is a task, which is also a hobby electricians can handle. If you step by step, the connection is done quickly and easily:
1. Insulate the with a knife the LAN installation cable, so that the braided shielding backwards can be ready for use.
2. Do not remove the associated pairs in pair shielding
3. LAN cable in the clip of the zugentlatung slide and pairs sorting
4. Insulation and remove the wire pairs with a punch-down tool in the provided plug-in terminals connections press-fit
5. Cut off any excess cable
6. Rear cover of the socket attached
7. Main panel and frame

Wiring standard to Permanent Link Class EA
The Netzwerkose is in accordance with ISO/IEC 11801 Class EA assigned. The Link Class "EA" has a bandwidth of 500 MHz and is suitable for high-speed networks. These link class, for example, in 10GBase-T.

This text is machine translated.

Features

  • Cat. 6A/Class EA according to ISO/IEC 11801 (2010) and DIN EN 50173
  • Color-coded LSA strips according to EIA/TIA-568 A/B
  • Suitable for 10 Gigabit/s Ethernet and for transmission frequencies up to 500 MHz
  • Shielded RJ45 sockets, 8P8C
  • Cable installation via LSA-strips
  • Viewing window with label insert
  • Incl. Cover frame 80 x 80 mm & central plate 50x50 mm
  • Horizontal cable entries (left and right)
  • Supports PoE IEEE 802.3af, PoE+ according to IEEE 802.3at

Scope of delivery

  • CAT 6A NETWORK BOX
  • Central plate (RAL 9010) with labelling field
  • Cover (RAL 9010).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.