• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik HDMI Cable 0.9 m 1038960 eARC HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Cable version
HDMI Ultra High Speed
Video resolution
10240 x 4320 Pixel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ultra high speed HDMI® cable 0.9 m

  • 48 Gbps bandwidth support for uncompressed use of HDMI® 2.1b features
  • 8K60Hz and 4K120Hz high resolutions and fast picture refresh rates for an immersive viewing experience and fluid, highly detailed fast actions
  • Support for 10K resolutions with DSC (Display Stream Compression) for commercial AV and industrial applications
  • Support of Dynamic HDR for ideal depth, details, brightness, contrast and large color spaces (Wide Color Gamuts)
  • Earc (Enhanced Audio Return Channel) simplifies connectivity, offers greater ease of use and supports the most advanced audio formats and highest audio quality
  • HDCP Revision 2.3
  • Backward compatible with previous HDMI® specifications
  • Very low EMI emissions (electromagnetic interference)
  • Ultra High Speed HDMI® certified

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

HDMI version

HDMI 2.1b

Cable version

HDMI Ultra High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

10240 x 4320 Pixel

Transfer rate (max.)

48 GBit/s

Cable length

0.9 m

Cable features

eARC

Cable use

TV/monitor

Documents & Downloads

Datasheet

Datasheet 3532791 Neutrik HDMI Cable 0.9 m 1038960 eARC HDMI cable

User & Safety Instructions

User & Safety Instructions 3532791 Neutrik HDMI Cable 0.9 m 1038960 eARC HDMI cable

Description

Neutrik's HDMI® certified ultra high speed HDMI® cables are part of the essential DATA CABLES product group. These cables are designed for demanding indoor AV applications and support a range of higher video resolutions and frame rates, including 8K60 and 4K120, as well as resolutions up to 10K. Dynamic HDR formats are also supported, as are bandwidth capabilities up to 48 Gbps

In addition to the essential DATA CABLES, Neutrik also offers premium and ultimate data CABLES for rugged environments and outdoor areas, which are equipped with protected and lockable connectors at the cable ends.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)