• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik HDMI Cable HDMI-A plug 12 m 1038958 8K UHD HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

High Speed HDMI® AEC Cable 12.0 m

  • Supports 48 Gbps bandwidth for uncompressed support of HDMI® 2.1b features.
  • High resolutions of 8K60Hz and 4K120Hz as well as fast picture refresh rates for an immersive viewing experience and fluid details with fast movements.
  • Support for 10K resolutions with DSC (Display Stream Compression) for commercial AV and industrial applications.
  • Support of Dynamic HDR for ideal depth, details, brightness, contrast and large color spaces.
  • Earc (enhanced audio return channel) simplifies connectivity, offers greater ease of use and supports the most advanced audio formats and the highest audio quality.
  • HDCP Revision 2.3.
  • Backward compatible with previous HDMI® specifications.
  • HDMI® Cable Power allows active HDMI® cables to be powered directly from the HDMI® connector without the need to connect a separate power cable. This makes connecting and using active HDMI® cables as easy as passive wired HDMI® cables.
  • Very low EMI emissions (electromagnetic interference).

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.1b

Cable version

HDMI Ultra High Speed

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

10240 x 4320 Pixel

Transfer rate (max.)

48 GBit/s

Cable length

12 m

Cable features

8K UHD

Cable use

TV/monitor

Documents & Downloads

Datasheet

Datasheet 3532790 Neutrik HDMI Cable HDMI-A plug 12 m 1038958 8K UHD HDMI cable

User & Safety Instructions

User & Safety Instructions 3532790 Neutrik HDMI Cable HDMI-A plug 12 m 1038958 8K UHD HDMI cable

Description

The high-speed HDMI® AEC cables from Neutrik belong to the indispensable product group DATA CABLE. These cables are designed for demanding indoor AV applications and support a range of higher video resolutions and frame rates, including 8K60 and 4K120, as well as resolutions of up to 10K. Dynamic HDR formats are also supported, with bandwidths of up to 48 Gbit/s.

The AEC cables can be used to make connections over long distances.

In addition to essential DATA CABLES, Neutrik also offers Premium and Ultimate DATA CABLES for harsh environments and outdoor areas with protected and lockable connectors at the cable ends.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)