• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NA2FP XLR adapter XLR socket - Jack plug 6.35 mm Mono 1 pc(s)

Product type
XLR adapter
Type A
XLR socket
Connector type
Adapter, straight
Type B
Jack plug 6.35 mm
Type
NA2FP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter

  • XLR adapter
  • XLR socket-Jack plug 6.35 mm

Technical specifications

Type

NA2FP

Product type

XLR adapter

Type A

XLR socket

Connector type

Adapter, straight

Type B

Jack plug 6.35 mm

Audio channels

Mono

Manufacturer part #

NA2FP

Factory colour

Silver

Content

1 pc(s)

Depth

1.88 mm

Height

8.80 mm

Width

1.88 mm

Type

3 pin XLR cable socket, mono 6.35 mm jack plug

Weight

52.0000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651040 Neutrik NA2FP XLR adapter XLR socket - Jack plug 6.35 mm Mono 1 pc(s)

User & Safety Instructions

User & Safety Instructions 651040 Neutrik NA2FP XLR adapter XLR socket - Jack plug 6.35 mm Mono 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)