

NA2MP
XLR adapter
XLR plug
Adapter, straight
Jack plug 6.35 mm
Mono
NA2MP
Silver
1 pc(s)
Adapter
8.30 mm
1.90 mm
XLR
3 pin XLR cable connector, Mono 6.35 mm jack plug
RCA
47.0000
yes
Datasheet 651064 Neutrik NA2MP XLR adapter XLR plug - Jack plug 6.35 mm Mono 1 pc(s)
User & Safety Instructions 651064 Neutrik NA2MP XLR adapter XLR plug - Jack plug 6.35 mm Mono 1 pc(s)