• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NA2MPMF XLR adapter XLR plug - RCA socket (phono) 1 pc(s)

Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
RCA socket (phono)
Type
NA2MPMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NA2MPMF XLR adapter XLR plug - RCA socket (phono) 1 pc(s)

  • XLR adapter
  • XLR plug-RCA socket (phono)

Technical specifications

Type

NA2MPMF

Type

NA 2 MPMF

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

RCA socket (phono)

Manufacturer part #

NA2MPMF

Factory colour

Silver

Content

1 pc(s)

Version

Adapter

Height

6.20 mm

Width

1.89 mm

Cable use

AV

Type

3-pin XLR-plug - Cinch-socket

Connection type

RCA

Pins

3

Connection

-

Weight

37.4000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737785 Neutrik NA2MPMF XLR adapter XLR plug - RCA socket (phono) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737785 Neutrik NA2MPMF XLR adapter XLR plug - RCA socket (phono) 1 pc(s)

Information

Information 737785 Neutrik NA2MPMF XLR adapter XLR plug - RCA socket (phono) 1 pc(s)

Description

3-pin XLR cable plug - Cinch (RCA) bush.
Wired according to IEC 268-12: pin 2 = signal, pin 1 and 3: connected to earth.

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)