• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NA3MJ XLR adapter XLR plug - Jack socket 6.35mm Stereo 1 pc(s)

Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
Jack socket 6.35mm
Type
NA3MJ
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NA3MJ XLR adapter XLR plug - Jack socket 6.35mm Stereo 1 pc(s)

  • XLR adapter
  • XLR plug-Jack socket 6.35mm

Technical specifications

Type

NA3MJ

Type

NA 3 MJ

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

Jack socket 6.35mm

Audio channels

Stereo

Manufacturer part #

NA3MJ

Factory colour

Silver

Content

1 pc(s)

Height

16.00 mm

Width

10.00 mm

Type

3 pin XLR plug of 6.3 mm jack plug, stereo, lockable

Pins

3

Connection

-

Weight

57.0000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737834 Neutrik NA3MJ XLR adapter XLR plug - Jack socket 6.35mm Stereo 1 pc(s)

Information

Information 737834 Neutrik NA3MJ XLR adapter XLR plug - Jack socket 6.35mm Stereo 1 pc(s)

Description

3 pin XLR cable connectors - lockable stereo 6.35 mm jack plug (tip, ring, Sleeve contact). The professional appearance and compact designs is based on XX series
The robust die-cast housing provides absolute reliability

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)