• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NA3MP XLR adapter XLR plug - Jack plug 6.35 mm Stereo 1 pc(s)

Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
Jack plug 6.35 mm
Type
NA3MP
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NA3MP XLR adapter XLR plug - Jack plug 6.35 mm Stereo 1 pc(s)

  • XLR adapter
  • XLR plug-Jack plug 6.35 mm

Technical specifications

Type

NA3MP

Type

NA 3 MP

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

Jack plug 6.35 mm

Audio channels

Stereo

Manufacturer part #

NA3MP

Factory colour

Silver

Content

1 pc(s)

Type

3-pin XLR-plug on 6.35 mm jack plug, stereo

Connection type

RCA

Pins

3

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737810 Neutrik NA3MP XLR adapter XLR plug - Jack plug 6.35 mm Stereo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737810 Neutrik NA3MP XLR adapter XLR plug - Jack plug 6.35 mm Stereo 1 pc(s)

Information

Information 737810 Neutrik NA3MP XLR adapter XLR plug - Jack plug 6.35 mm Stereo 1 pc(s)

Description

3-pin XLR cable plug - stereo 6.35 mm jack plug (tip, ring, sleeve contact). The professional appearance and comapct design based on the X series (XLR worldwide accepted standard)
The sturdy die-cast housing provides for absolute reliability.

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)