• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC10FXX-14-B XLR connector Connector, straight Number of pins: 10 Black 1 pc(s)

Product type
XLR connector
Connector type
Connector, straight
Connection
Soldering
Number of pins
10
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR-Cable Connector Serie MRX

  • XLR connector
  • Connector, straight

Technical specifications

Type

Angled

Product type

XLR connector

Connector type

Connector, straight

Factory colour

Black

Connection

Soldering

Number of pins

10

Type

NC10FXX-14-B

Contact material

Brass

Manufacturer part #

NC10FXX-14-B

Type

NC10FXX-14-B

Connector cross section

1 - 2.50 mm²

Content

1 pc(s)

Bend relief

Yes

Nominal current

3 A

16 A

Width

100 mm

Height

50 mm

Temperature range

-30 to +80 °C

Seal type

Push-Pull

Leading contact (PE)

Yes

Connection

Soldering

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1618644 Neutrik NC10FXX-14-B XLR connector Connector, straight Number of pins: 10 Black 1 pc(s)

Description

The RX Series is the angled version of the XX series and offers several new features that make it more reliable. The cable connectors are easier to assemble, the contacts are even more robust and the strain relief system has been improved.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)