• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik SCCD-W Flap seal Black, Transparent 1 pc(s)

Product type
Flap seal
Compatible with
Neutrik XLR flange plug
Neutrik XLR flange socket
Neutrik XLR mounted plug
Neutrik XLR mounted socket
Neutrik Speakon mounted plug
Neutrik Speakon mounted socket
Neutrik powerCON built-in connector
Neutrik powerCON built-in socket
Neutrik OpticalCon mounted socket
Neutrik mounted jack socket 6.35 mm
Neutrik mounted DIN socket
Neutrik mounted RCA socket
Factory colour
Black
Transparent
Content
1 pc(s)
Type
Sealing flap
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

430 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for XLR-Connectors

  • N/A
  • Compatible with connectors: Neutrik XLR flange plug, Neutrik XLR flange socket, Neutrik XLR mounted plug, Neutrik XLR mounted socket, Neutrik Speakon mounted plug, Neutrik Speakon mounted socket, Neutrik powerCON built-in connector, Neutrik powerCON built-in socket, Neutrik OpticalCon mounted socket, Neutrik mounted jack socket 6.35 mm, Neutrik mounted DIN socket, Neutrik mounted RCA socket

Technical specifications

Product type

Flap seal

Factory colour

Black

Transparent

Compatible with

Neutrik XLR flange plug

Neutrik XLR flange socket

Neutrik XLR mounted plug

Neutrik XLR mounted socket

Neutrik Speakon mounted plug

Neutrik Speakon mounted socket

Neutrik powerCON built-in connector

Neutrik powerCON built-in socket

Neutrik OpticalCon mounted socket

Neutrik mounted jack socket 6.35 mm

Neutrik mounted DIN socket

Neutrik mounted RCA socket

Show more
Content

1 pc(s)

Type

Sealing flap

Manufacturer part #

SCCD-W

Width

100 mm

Height

50 mm

Length

150 cm

Type

SCCD-W

Connection

XLR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1316981 Neutrik SCCD-W Flap seal Black, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1316981 Neutrik SCCD-W Flap seal Black, Transparent 1 pc(s)

Description

The spring-mounted sealing flap SCCD-W closes automatically after unplugging the cable plug and thus ensures immediate protection against dust and water according to protection class IP65. Through the transparent cover it is possible to see the protected built-in connector at any time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)