• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik MFD Mounting frame Silver 1 pc(s)

Product type
Mounting frame
Compatible with
Neutrik XLR flange plug
Neutrik XLR flange socket
Type
MFD
Factory colour
Silver
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik MFD Mounting frame Silver 1 pc(s)

  • N/A
  • Compatible with connectors: Neutrik XLR flange plug, Neutrik XLR flange socket

Technical specifications

Type

MFD

Product type

Mounting frame

Factory colour

Silver

Compatible with

Neutrik XLR flange plug

Neutrik XLR flange socket

Content

1 pc(s)

Type

Mounting frame

Manufacturer part #

MFD

Width

26 mm

Length

32.5 mm

Type

MFD

Connection

-

Documents & Downloads

Datasheet

Datasheet 734044 Neutrik MFD Mounting frame Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734044 Neutrik MFD Mounting frame Silver 1 pc(s)

Description

The mounting frame with M3 thread allows an efficient and simplified mounting with M3 screws of all D-size chassis connectors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)