• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3MDL1BAG XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Sleeve plug, straight pins
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC3MDL1BAG XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

  • 3 shield contacts
  • Panel mounting

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Sleeve plug, straight pins

Factory colour

Black

Connection

Soldering

Number of pins

3

Type

NC 3 MDL 1 BAG

Contact material

Silver plated

Manufacturer part #

NC3MDL1BAG

Type

NC3MDL1BAG

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

16 A

Temperature range

-30 - +50 °C

Seal type

Spring-lock

Leading contact (PE)

Yes

Pins

3

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 730832 Neutrik NC3MDL1BAG XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730832 Neutrik NC3MDL1BAG XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

Information

Information 730832 Neutrik NC3MDL1BAG XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

Description

Chassis plug with black-chromed casing and silver-coated contacts, soldering pans.

Hints

Leading ground contact prevents the "cracking" when plugging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)