• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3FD-S-1-B XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

1/2
Product type
XLR connector
Connector type
Sleeve socket, straight pins
Connection
Screws
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC3FD-S-1-B XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

  • 3 shield contacts
  • Panel mounting

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Screws

Number of pins

3

Type

NC3FD-S-B-1

Contact material

Silver plated

Manufacturer part #

NC3FD-S-1-B

Type

NC3FD-S-1-B

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

16 A

Temperature range

-30 - +80 °C

Seal type

Push

Leading contact (PE)

Yes

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 746654 Neutrik NC3FD-S-1-B XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746654 Neutrik NC3FD-S-1-B XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

Information

Information 746654 Neutrik NC3FD-S-1-B XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

Description

Single D-metal housing for PCB mounting. UL certified.

Features

  • 3-pin chassis socket

Hints

Leading ground contact prevents the "cracking" when plugging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.44€ 19.44*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)