• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik USB-C cable USB-C® socket, USB-C® plug 20 cm Black Flame-retardant NAUSBC-5G-FL20

1/2
Product type
USB-C cable
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® socket
USB-C® plug
Cable length
20 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB-C cable

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® socket

USB-C® plug

Factory colour

Black

Cable length

20 cm

Cable features

Flame-retardant

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Documents & Downloads

Datasheet

Datasheet 3863081 Neutrik USB-C cable USB-C® socket, USB-C® plug 20 cm Black Flame-retardant NAUSBC-5G-FL20

User & Safety Instructions

User & Safety Instructions 3863081 Neutrik USB-C cable USB-C® socket, USB-C® plug 20 cm Black Flame-retardant NAUSBC-5G-FL20

Description

The Neutrik® USB-Type C-5G panel jack are professional panel connectors in the D housing with integrated patch cable (fly-lead). Developed for rugged implementation integration in rack systems and devices, they provide reliable USB-C data transfer of up to 5 Gbps and a power supply (Power delivery) of up to 100 W (20 V / 5 A) – Ideal for demanding data transfer and charging applications in a professional environment.

For an optimally coordinated overall solution, the panel sockets can be seamlessly combined with the essential DATA CABLE product family of Neutrik®. This range includes three high-performance USB-C cable variants that support data rates from 480 Mbps to 40 Gbps and a power supply from 60 W to 240 W, ensuring compatibility for a wide range of devices and applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)