• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NeutrikNA3FDM;XLR adapterXLR socket- XLR plug1 pc(s)

Product type
XLR adapter
Type A
XLR socket
Connector type
Adapter, straight
Type B
XLR plug
Type
NA3FDM
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR-Channel Adapter

  • -
  • This text is machine translated.

Technical specifications

Type

NA3FDM

Product type

XLR adapter

Type A

XLR socket

Connector type

Adapter, straight

Type B

XLR plug

Manufacturer part #

NA3FDM

Factory colour

Silver

Content

1 pc(s)

Temperature range

-30 - +80 °C

Height

3.00 mm

Width

6.00 mm

Type

Socket / plug

Nominal current

7.5 A

Nominal voltage

50 V AC

Pins

3

Connection

-

Weight

60.0000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733789 NeutrikNA3FDM;XLR adapterXLR socket- XLR plug1 pc(s)

User & Safety Instructions

User & Safety Instructions 733789 NeutrikNA3FDM;XLR adapterXLR socket- XLR plug1 pc(s)

Description

XLR male-female channel adapter for panel mounting

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)