• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HCT125D,653 Logic IC - Buffer, driver SO 14

Image similar
Product type
Logic IC - Buffer, driver
Enclosure
SO 14
Mounting type
Surface-mount
Type
74HCT125D,653
Manufacturer
Nexperia
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.26 / piece)
€ 26.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HCT125D,653

Product type

Logic IC - Buffer, driver

Enclosure

SO 14

Manufacturer

Nexperia

Manuf. code

NEX

Series

74HCT

Logic type

Buffer/transmitter

Non-inverting

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output current (low)

6 mA

Output current (high)

6 mA

No. of elements

4

Bits per element

1

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1114582 Nexperia 74HCT125D,653 Logic IC - Buffer, driver SO 14

User & Safety Instructions

User & Safety Instructions 1114582 Nexperia 74HCT125D,653 Logic IC - Buffer, driver SO 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.45€ 29.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)