• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN74LVC2G17DCKR Logic IC - Buffer, driver SC 70 6

Image similar
Product type
Logic IC - Buffer, driver
Enclosure
SC 70 6
Mounting type
Surface-mount
Type
SN74LVC2G17DCKR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1563 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SN74LVC2G17DCKR

Product type

Logic IC - Buffer, driver

Enclosure

SC 70 6

Manufacturer

Texas Instruments

Manuf. code

TID

Series

74LVC

Logic type

Schmitt trigger - buffer

Driver

Supply voltage (min.)

1.65 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output current (low)

32 mA

Output current (high)

32 mA

No. of elements

2

Bits per element

1

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1074014 Texas Instruments SN74LVC2G17DCKR Logic IC - Buffer, driver SC 70 6

User & Safety Instructions

User & Safety Instructions 1074014 Texas Instruments SN74LVC2G17DCKR Logic IC - Buffer, driver SC 70 6

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.54€ 3.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)