• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NML02C0N3TRF NML02C0N3TRF Inductor SMD 0201 0.3 nH 250 mA 15000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.3 nH
Max. temperature
+125 °C
Type
0201
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NML

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0201

Inductance (L)

0.3 nH

Nominal current

250 mA

Length

0.6 mm

Width

0.3 mm

Height

0.33 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

15000 pc(s)

Dim

(L x W x H) 0.6 x 0.3 x 0.33 mm

RoHS-compliant

Yes

Type

NML02C0N3TRF

Documents & Downloads

Datasheet

Datasheet 1506399 NIC Components NML02C0N3TRF NML02C0N3TRF Inductor SMD 0201 0.3 nH 250 mA 15000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506399 NIC Components NML02C0N3TRF NML02C0N3TRF Inductor SMD 0201 0.3 nH 250 mA 15000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)