• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NML02D3N0TRF NML02D3N0TRF Inductor SMD 0201 3 nH 180 mA 15000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
3 nH
Max. temperature
+125 °C
Type
0201
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NML

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0201

Inductance (L)

3 nH

Nominal current

180 mA

Length

0.6 mm

Width

0.3 mm

Height

0.33 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

15000 pc(s)

Dim

(L x W x H) 0.6 x 0.3 x 0.33 mm

RoHS-compliant

Yes

Type

NML02D3N0TRF

Documents & Downloads

Datasheet

Datasheet 1506062 NIC Components NML02D3N0TRF NML02D3N0TRF Inductor SMD 0201 3 nH 180 mA 15000 pc(s)

User & Safety Instructions

User & Safety Instructions 1506062 NIC Components NML02D3N0TRF NML02D3N0TRF Inductor SMD 0201 3 nH 180 mA 15000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)