• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM103B2R2MTRF NPIM103B2R2MTRF Inductor shielded SMD NPIM103B 0.36 µH 9.0 mΩ 13 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.36 µH
Resistance
9.0 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-B

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM103B

Inductance (L)

0.36 µH

Tolerance ±

20 %

Resistance

9.0 mΩ

Nominal current

13 A

Length

13.45 mm

Width

12.6 mm

Height

4.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 13.45 x 12.6 x 4.8 mm

RoHS-compliant

Yes

Type

NPIM103B2R2MTRF

Documents & Downloads

Datasheet

Datasheet 1507492 NIC Components NPIM103B2R2MTRF NPIM103B2R2MTRF Inductor shielded SMD NPIM103B 0.36 µH 9.0 mΩ 13 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507492 NIC Components NPIM103B2R2MTRF NPIM103B2R2MTRF Inductor shielded SMD NPIM103B 0.36 µH 9.0 mΩ 13 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)