• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM104B680MTRF NPIM104B680MTRF Inductor shielded SMD NPIM104B 1.5 µH 195 mΩ 2.3 A 8000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1.5 µH
Resistance
195 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.37 / piece)
€ 10,965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-B

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM104B

Inductance (L)

1.5 µH

Tolerance ±

20 %

Resistance

195 mΩ

Nominal current

2.3 A

Length

7 mm

Width

6.6 mm

Height

1.6 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

8000 pc(s)

Dim

(L x W x H) 7 x 6.6 x 1.6 mm

RoHS-compliant

Yes

Type

NPIM104B680MTRF

Documents & Downloads

Datasheet

Datasheet 1507814 NIC Components NPIM104B680MTRF NPIM104B680MTRF Inductor shielded SMD NPIM104B 1.5 µH 195 mΩ 2.3 A 8000 pc(s)

User & Safety Instructions

User & Safety Instructions 1507814 NIC Components NPIM104B680MTRF NPIM104B680MTRF Inductor shielded SMD NPIM104B 1.5 µH 195 mΩ 2.3 A 8000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)