• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIM72B1R5MTRF NPIM72B1R5MTRF Inductor shielded SMD NPIM72B 0.2 µH 26 mΩ 6.5 A 1000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.2 µH
Resistance
26 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.01 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIM-B

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIM72B

Inductance (L)

0.2 µH

Tolerance ±

20 %

Resistance

26 mΩ

Nominal current

6.5 A

Length

4.85 mm

Width

4.7 mm

Height

2.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

1000 pc(s)

Dim

(L x W x H) 4.85 x 4.7 x 2.8 mm

RoHS-compliant

Yes

Type

NPIM72B1R5MTRF

Documents & Downloads

Datasheet

Datasheet 1507946 NIC Components NPIM72B1R5MTRF NPIM72B1R5MTRF Inductor shielded SMD NPIM72B 0.2 µH 26 mΩ 6.5 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1507946 NIC Components NPIM72B1R5MTRF NPIM72B1R5MTRF Inductor shielded SMD NPIM72B 0.2 µH 26 mΩ 6.5 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)