• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 72961 Car polish 500 ml

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car polish

  • No need for a complex polishing
  • Water and dirt repellent
  • Abperl-Schutz

Technical specifications

Product type

Car polish

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 890319 NIGRIN 72961 Car polish 500 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

With NIGRIN performance hard wax polish TURBO clean and protect your vehicle paint in a single operation and save yourself the time-consuming polishing and thus 50% time and effort! NIGRIN performance hard wax polish TURBO cleans, smoothes and conserves all light mats and strained multicolored and metallic paint - in a single operation and without polishing effort! It provides for the value of long-term and a brilliant appearance of your vehicle, because it cleans particularly gentle with the material and gives the paint the original color depth and high-gloss. Through the combination of high-quality natural and synthetic waxes, it forms a long-lasting, water and dirt-proof sealing of the pain takes place with up to 6 months Abperl-Schutz.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)