• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 73917 PERFORMANCE Window polish 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 21.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disc Polish

  • Enhances the driving safety
  • Removes stubborn dirt.

Technical specifications

Product type

Window polish

Content

300 ml

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 892528 NIGRIN 73917 PERFORMANCE Window polish 300 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN performance discs polish is the ideal preparation for the use of screen cleaning additives. It enhances the driving safety by a clear, glare-free view even in the rain, dark and light. Micro-fine abrasive particles remove stubborn, deep-seated dirt remainders and smooth the car windows.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)