Security datasheet 814736 NIGRIN 74061 Underbody protection 2.5 kg
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Non-elastic bitumen protects against corrosion, road salt and chipping PVC-compatible and quick drying Suitable for Do-it-yourself-application Particularly easy-to-spread
Description
Non-elastic bitumen protects against corrosion, road salt and chipping PVC-compatible and quick drying Suitable for Do-it-yourself-application Particularly easy-to-spread