H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 501: Dispose of contents/container at …
Description
The NIGRIN HYBRID formula of high-performance rust solver combines the positive properties of several raw materials to potenzierter performance. This means more performance and functionality. Because the synergetic effects of specific NIGRIN high performance recipe is more effective than the sum of the individual effects of raw material components. NIGRIN HYBRID high-performance rust remover is much faster and more effectively than standard products. With its excellent creep capability even in the smallest gaps and penetrates immediately undercuts the rust-connection. Micronisiertes Aluminum dissolves the rust immediately. The high-performance, high-pressure stable lubricants, Lubricant and release effect is the force required for loosening the rust connection extremely minimized and a tear off. NIGRIN HYBRID high-performance rust remover blocked the formation of rust. It also contains a Dewatering-Additiv, the moisture active displaces.
This text is machine translated.
Description
The NIGRIN HYBRID formula of high-performance rust solver combines the positive properties of several raw materials to potenzierter performance. This means more performance and functionality. Because the synergetic effects of specific NIGRIN high performance recipe is more effective than the sum of the individual effects of raw material components. NIGRIN HYBRID high-performance rust remover is much faster and more effectively than standard products. With its excellent creep capability even in the smallest gaps and penetrates immediately undercuts the rust-connection. Micronisiertes Aluminum dissolves the rust immediately. The high-performance, high-pressure stable lubricants, Lubricant and release effect is the force required for loosening the rust connection extremely minimized and a tear off. NIGRIN HYBRID high-performance rust remover blocked the formation of rust. It also contains a Dewatering-Additiv, the moisture active displaces.