• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Spray wax 60252 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.63)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Nigrin 60252 Spray Wax (300 ml)

  • Long-term protection for many weeks.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Content

300 ml

Product type

Spray wax

Documents & Downloads

Security datasheet

Security datasheet 478528 NIGRIN Spray wax 60252 300 ml

Signal word

Danger

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Preserves and protects bicycles to weather influences and corrosion.

This text is machine translated.

Features

  • Maintains all smooth surfaces
  • Makes all paint, chrome and metal parts weather-proof
  • Leaves behind a fine protective film, which protects against premature aging
  • Provides for brilliant high-gloss
  • It is quick, easy and safe to use.

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)