35 kg load capacityAdjustable working heightParticularly stable High stability.
Technical specifications
4-leg socket Load capacity up to 35 kg
Product type
Maintenance stand
Dim
(L x W x H) 1060 x 152 x 160 mm
Weight
700 g
Factory colour
Black
Content
1 pc(s)
Width
152 mm
Height
160 mm
Length
1060 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595326 FISCHER FAHRRAD 50468 Maintenance stand Black
Description
A bicycle repair stand allows you to carry out repairs and inspections of your own. The high-strength structure and the 4-legged base of the mounting stand support the bicycle securely and thus simplify the repair and cleaning of the bicycle. It can also be used for bicycles with oversize and Y-frames. Because of its load capacity of up to 35 kg, it is also perfectly suitable for E-bikes. With its adjustable working height of 113 - 186 cm, it enables work that is easy on the back. The lacquer-careful frame terminals have an opening range of 35 - 65 mm. The terminals are 360° rotatable, WAS enables an easy access to all parts of the bicycle. Both clamping jaws have a recess for providing space for cables. A storage box at the vertical bar (not included in the delivery) offers space for tools, care products and small parts. The stabilization of the front wheel, the stable construction and the high stability make it easier to work on a bicycle or electric bike. If the bicycle mounting stand is not in use, you can fold it together to save space and store it vertically. You get the mounting stand supplied 95% pre-assembled.
This text is machine translated.
Features
For the convenient repair of all bicycles (also electric bikes) up to a load capacity of 35 kgWorks that is easy on the back by adjustable working height from 113 - 186 cmThanks to the high-quality base, the mounting stand is designed especially stably and offers a high strength
Description
A bicycle repair stand allows you to carry out repairs and inspections of your own. The high-strength structure and the 4-legged base of the mounting stand support the bicycle securely and thus simplify the repair and cleaning of the bicycle. It can also be used for bicycles with oversize and Y-frames. Because of its load capacity of up to 35 kg, it is also perfectly suitable for E-bikes. With its adjustable working height of 113 - 186 cm, it enables work that is easy on the back. The lacquer-careful frame terminals have an opening range of 35 - 65 mm. The terminals are 360° rotatable, WAS enables an easy access to all parts of the bicycle. Both clamping jaws have a recess for providing space for cables. A storage box at the vertical bar (not included in the delivery) offers space for tools, care products and small parts. The stabilization of the front wheel, the stable construction and the high stability make it easier to work on a bicycle or electric bike. If the bicycle mounting stand is not in use, you can fold it together to save space and store it vertically. You get the mounting stand supplied 95% pre-assembled.
This text is machine translated.
Features
For the convenient repair of all bicycles (also electric bikes) up to a load capacity of 35 kgWorks that is easy on the back by adjustable working height from 113 - 186 cmThanks to the high-quality base, the mounting stand is designed especially stably and offers a high strength
What kind of Bicycle Stands, Bicycle Racks are you looking for?