• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar LBM09-06 Cycle wall rack No. of parking spaces=6 Steel, Plastic Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elevar LBM09-06 Wall-mounted bicycle stands for up to 6 bicycles

  • Made of solid, solid steel, each hook can be loaded with up to 25 kg.
  • Ideal for garages or interior areas, the floor remains free.
  • Durable robust construction with powder-coated surface
  • Tool-free securing knobs for fixing the hooks.
  • Detailed instructions attached
  • This text is machine translated.

Technical specifications

Product type

Cycle wall rack

Dim

(L x W x H) 1604 x 180 x 105 mm

No. of parking spaces

6

Fitting method

Walls

Weight

4.01 kg

Factory colour

Black

Content

1 pc(s)

Material

Steel

Plastic

Width

180 mm

Height

105 mm

Length

1604 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393229 Elevar LBM09-06 Cycle wall rack No. of parking spaces=6 Steel, Plastic Black

Description

Features

  • Max. Max. Load 25 kg (per hook)
  • Max. Load: 150 kg (all 6 hooks together)
  • Tyre width ≤ 90 mm
  • Tyre height: ≤ 80 mm

Scope of delivery

  • 1x D pipe
  • 1 x pipe piece E
  • 1x pipe piece H
  • 1x pipe piece C
  • 3x Dekorplatte
  • 3x wall sheet
  • 6x bicycle hooks
  • 2x flat head screws, cross-head, self-tapping ST3,5 x 8
  • 12x flat-head screws, cross-recess M6 x 16
  • 6 x M6 x 12 knurled screws
  • 3x Flat-head screws, cross-head M5 x 10
  • 6x inner hexagonal screws, cross-head, self-tapping ST6.3 x 55
  • 6x plastic plugs Ø10 x 45
  • User manual

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)