• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 16422 Cycle wall rack Steel Black

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle wall holder with 30 kg load capacity

  • 30 kg load capacityEspecially place-saving when not in useHooks are padded with foam

Technical specifications

Product type

Cycle wall rack

Dim

(L x W x H) 35 x 18 x 26 cm

Fitting method

4 heavy-duty dowel

Weight

1170 g

Factory colour

Black

Content

1 pc(s)

Material

Steel

Width

18 cm

Height

26 cm

Length

35 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637683 Eufab 16422 Cycle wall rack Steel Black

Description

For the safe and convenient storage of a bicycle. For garage, cellar, Storage space, garden house, etc. Foldable and extendable (around approx. 10 cm) Suitable for almost all bicycles.

This text is machine translated.

Features

  • Hooks padded with foam

Scope of delivery

  • Incl. 4 heavy-duty dowel5 Allen keys

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)