• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elevar LBM09-03 Cycle wall rack No. of parking spaces=3 Steel, Plastic Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elevar LBM09-03 Wall-mounted bicycle stands for up to 3 bicycles

  • Made of solid, solid steel, each hook can be loaded with up to 25 kg.
  • Ideal for garages or interior areas, the floor remains free.
  • Durable robust construction with powder-coated surface
  • Tool-free securing knobs for fixing the hooks.
  • Detailed instructions attached
  • This text is machine translated.

Technical specifications

Product type

Cycle wall rack

Dim

(L x W x H) 824 x 180 x 136 mm

No. of parking spaces

3

Weight

2.4 kg

Factory colour

Black

Content

1 pc(s)

Material

Steel

Plastic

Width

180 mm

Height

136 mm

Length

824 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389036 Elevar LBM09-03 Cycle wall rack No. of parking spaces=3 Steel, Plastic Black

Description

Features

  • Max. Max. Load 25 kg (per hook)
  • Max. Load: 75 kg (all 3 hooks together)
  • Max. Load: 10 kg (all helmet trailers together)
  • Total capacity 95 kg
  • Tyre width ≤ 90 mm
  • Tyre height: ≤ 80 mm

What kind of Bicycle Stands, Bicycle Racks are you looking for?

More interesting products

(*All information is plus legal VAT)